Part Details for 7436409 (ALTERNATE: 7436409) by RS Pro
Overview of 7436409 (ALTERNATE: 7436409) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7436409 (ALTERNATE: 7436409)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70651432
|
RS | Cable Tie Metallic Stainless Steel 1089.76N 17 x 0.472 in (440 x 12mm) | RS PRO 7436409 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 1 |
|
$197.8800 | Buy Now |