Part Details for 7438 by NXP Semiconductors
Overview of 7438 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74388-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
74388-201LF | Amphenol Communications Solutions | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
74388-201 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array |