-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.72uH, 25%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8551
|
Newark | Inductor, Shielded, 720Nh, 4A, Smd, Inductance:720Nh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:We-Tpc Series, Dc Resistance Max:0.0275Ohm, Inductance Tolerance:± 25% Rohs Compliant: Yes |Wurth Elektronik 74402500072 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $2.1800 | Buy Now |
DISTI #
732-2611-1-ND
|
DigiKey | FIXED IND 720NH 3A 27.5 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
418 In Stock |
|
$1.1460 / $1.9700 | Buy Now |
DISTI #
710-74402500072
|
Mouser Electronics | Power Inductors - SMD WE-TPC 2828 0.72uH 3A .0235Ohm RoHS: Compliant | 177 |
|
$1.1400 / $1.9700 | Buy Now |
DISTI #
1869739
|
element14 Asia-Pacific | CHOKE, 0.72UH 25% 3A, TPC 2828 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1747 / $2.0704 | Buy Now |
DISTI #
1869739RL
|
element14 Asia-Pacific | CHOKE, 0.72UH 25% 3A, TPC 2828 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1747 / $1.4977 | Buy Now |
DISTI #
1869739
|
Farnell | CHOKE, 0.72UH 25% 3A, TPC 2828 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.0109 / $1.9619 | Buy Now |
DISTI #
1869739RL
|
Farnell | CHOKE, 0.72UH 25% 3A, TPC 2828 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0109 / $1.4246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74402500072
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74402500072
Wurth Elektronik
General Purpose Inductor, 0.72uH, 25%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0275 Ω | |
Inductance-Nom (L) | 0.72 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 210 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |