-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8553
|
Newark | Inductor, Shielded, 2.2Uh, 2.4A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:We-Tpc Series, Dc Resistance Max:0.066Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744025002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1746 |
|
$1.2700 / $1.8400 | Buy Now |
DISTI #
732-2613-1-ND
|
DigiKey | FIXED IND 2.2UH 1.8A 66 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5328 In Stock |
|
$0.7670 / $1.6400 | Buy Now |
DISTI #
710-744025002
|
Mouser Electronics | Power Inductors - SMD WE-TPC 2828 2.2uH 1.8A .057Ohm RoHS: Compliant | 5409 |
|
$0.7660 / $1.6400 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1111 | 24 |
|
$1.1490 / $1.4363 | Buy Now |
|
Ameya Holding Limited | FIXED IND 2.2UH 1.8A 66 MOHM SMD | 6050 |
|
RFQ | |
DISTI #
1869741
|
Farnell | CHOKE, 2.2UH 20% 1.8A, TPC 2828 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1746 |
|
$0.7726 / $1.6838 | Buy Now |
DISTI #
1869741RL
|
Farnell | CHOKE, 2.2UH 20% 1.8A, TPC 2828 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1746 |
|
$0.7726 / $1.2269 | Buy Now |
|
LCSC | 1.8A 2.2uH 20% 2.4A SMD2.8x2.8mm Power Inductors ROHS | 93 |
|
$0.9244 / $1.5130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744025002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744025002
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.66 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |