Part Details for 744025004 (ALTERNATE: 7373623) by Wurth Electronics Midcom
Overview of 744025004 (ALTERNATE: 7373623) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744025004 (ALTERNATE: 7373623)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996958
|
RS | Tiny Power Inductor, SMT, Fixed, 4.7uH, 1.35A, .1 Ohm, 2828, WE-TPC Series | Wurth Electronics 744025004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$1.1600 / $1.5400 | Buy Now |