-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8555
|
Newark | Inductor, Shielded, 4.7Uh, 1.7A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.35A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:We-Tpc Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744025004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 187 |
|
$1.2500 / $1.7400 | Buy Now |
DISTI #
732-2615-1-ND
|
DigiKey | FIXED IND 4.7UH 1.35A 120MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3437 In Stock |
|
$0.7670 / $1.6400 | Buy Now |
DISTI #
710-744025004
|
Mouser Electronics | Power Inductors - SMD WE-TPC 2828 4.7uH 1.35A .1Ohm RoHS: Compliant | 34757 |
|
$0.7660 / $1.5400 | Buy Now |
|
Quest Components | 36 |
|
$1.5655 / $2.5048 | Buy Now | |
|
Chip1Cloud | FIXED IND 4.7UH 1.35A 120MOHM SM | 2370 |
|
RFQ | |
DISTI #
1869743RL
|
element14 Asia-Pacific | CHOKE, 4.7UH 20% 1.35A, TPC 2828 RoHS: Compliant Min Qty: 100 Container: Reel | 187 |
|
$0.8199 / $1.3075 | Buy Now |
DISTI #
1869743
|
element14 Asia-Pacific | CHOKE, 4.7UH 20% 1.35A, TPC 2828 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 187 |
|
$0.8199 / $1.6768 | Buy Now |
DISTI #
1869743RL
|
Farnell | CHOKE, 4.7UH 20% 1.35A, TPC 2828 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 187 |
|
$0.7818 / $1.2416 | Buy Now |
DISTI #
1869743
|
Farnell | CHOKE, 4.7UH 20% 1.35A, TPC 2828 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 187 |
|
$0.7818 / $1.6788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744025004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744025004
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.35 A | |
Self Resonance Frequency | 84 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |