Part Details for 744028001 by Wurth Electronics Midcom
Overview of 744028001 by Wurth Electronics Midcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744028001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996965
|
RS | Inductors, Fixed, WE-TPC 2811 1.0uH 1.75A .065Ohm | Wurth Electronics 744028001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 50 |
|
$0.5500 | Buy Now |
DISTI #
C1S813800016915
|
Chip1Stop | Power Choke Shielded Wirewound 1uH 30% 100KHz Ferrite 1.75A 85mOhm DCR T/R RoHS: Compliant Container: Cut Tape | 15 |
|
$0.2970 / $0.3110 | Buy Now |