-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2469
|
Newark | Inductor, Shielded, 4.7Uh, 500Ma, Smd, Inductance:4.7µh, Rms Current (Irms):480Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:We-Tpc Series, Dc Resistance Max:0.29Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744030004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 904 |
|
$1.3700 / $1.7000 | Buy Now |
DISTI #
732-4075-1-ND
|
DigiKey | FIXED IND 4.7UH 480MA 290MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
834 In Stock |
|
$0.8000 / $1.5200 | Buy Now |
DISTI #
710-744030004
|
Mouser Electronics | Power Inductors - SMD WE-TPC 3510 4.7uH20% 480mA DCR=290mOhms RoHS: Compliant | 1187 |
|
$1.1500 / $1.7400 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744030004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744030004
Wurth Elektronik
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |