Part Details for 744031220 by Wurth Electronics Midcom
Overview of 744031220 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744031220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S813800007032
|
Chip1Stop | Power Choke Shielded Wirewound 22uH 30% 100KHz Ferrite 510mA 450mOhm DCR T/R RoHS: Compliant Container: Cut Tape | 12 |
|
$1.1000 / $1.1500 | Buy Now |