-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5674
|
Newark | Inductor, Un-Shielded, 4.7Uh, 1.25A, Smd, Inductance:4.7µh, Rms Current (Irms):490Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.25A, Product Range:We-Lq Series, Dc Resistance Max:0.28Ohm, Product Length:3.2Mm Rohs Compliant: Yes |Wurth Elektronik 744032004 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 205 |
|
$0.6660 / $0.7760 | Buy Now |
DISTI #
732-3048-1-ND
|
DigiKey | FIXED IND 4.7UH 490MA 280MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2817 In Stock |
|
$0.4180 / $0.6800 | Buy Now |
DISTI #
710-744032004
|
Mouser Electronics | Power Inductors - SMD WE-LQ 1210 4.7uH 0.49A .28Ohm RoHS: Compliant | 3438 |
|
$0.4170 / $0.6800 | Buy Now |
|
Bristol Electronics | 904 |
|
RFQ | ||
|
ComSIT USA | WE-LQ SMT POWER INDUCTOR General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744032004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744032004
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |