Part Details for 744032470 by Wurth Elektronik
Overview of 744032470 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744032470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1789
|
Newark | Power Inductor, 47Uh, Unshielded, 0.4A Rohs Compliant: Yes |Wurth Elektronik 744032470 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1335 |
|
$0.7130 / $0.8280 | Buy Now |
DISTI #
732-744032470CT-ND
|
DigiKey | WE-LQ SMT INDUCTOR SIZE 1210, L Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1760 In Stock |
|
$0.4510 / $0.7300 | Buy Now |
DISTI #
710-744032470
|
Mouser Electronics | Power Inductors - SMD WE-LQ SMT 1210 47 uH 10% IR = 0.146 A Isat = 0.4 A RDC typ = 2.2 Ohms RoHS: Compliant | 1050 |
|
$0.4510 / $0.7300 | Buy Now |
Part Details for 744032470
744032470 CAD Models
744032470 Part Data Attributes
|
744032470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744032470
Wurth Elektronik
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.146 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |