Part Details for 7440329100 by Wurth Elektronik
Overview of 7440329100 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 7440329100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6989
|
Newark | Lq Inductor 1210, 10Uh, In 0.45A, Inductance:10µh, Rms Current (Irms):450Ma, Inductor Construction:Unshielded, Saturation Current (Isat):600Ma, Product Range:We-Lq Series, Dc Resistance Max:0.39Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 7440329100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6490 / $0.8250 | Buy Now |
DISTI #
732-3689-1-ND
|
DigiKey | FIXED IND 10UH 450MA 390MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3000 / $0.7200 | Buy Now |
DISTI #
710-7440329100
|
Mouser Electronics | Power Inductors - SMD WE-LQ 1210 10uH .045A 0.390Ohm RoHS: Compliant | 0 |
|
$0.4730 / $0.7200 | Order Now |
Part Details for 7440329100
7440329100 CAD Models
7440329100 Part Data Attributes
|
7440329100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440329100
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |