-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9121
|
Newark | Inductor, 10Uh, 0.5A, 20%, Shielded, Inductance:10µh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):600Ma, Product Range:Lqs Series, Power Inductor Case:2Mm X 1.6Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74404020100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 780 |
|
$0.4540 / $0.6820 | Buy Now |
DISTI #
732-10745-1-ND
|
DigiKey | FIXED IND 10UH 500MA 850MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6220 In Stock |
|
$0.3200 / $0.6000 | Buy Now |
DISTI #
710-74404020100
|
Mouser Electronics | Power Inductors - SMD WE-LQS 10uH 500mA DCR=850mOhms AEC-Q200 RoHS: Compliant | 1811 |
|
$0.3190 / $0.6000 | Buy Now |
|
Bristol Electronics | 2203 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404020100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404020100
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |