Part Details for 74404024068 by Wurth Elektronik
Overview of 74404024068 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74404024068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1098
|
Newark | Inductor, Semi-Shielded, 6.8Uh, 20%, 0.85A, Inductance:6.8Μh, Rms Current (Irms):850Ma, Inductor Construction:Semishielded, Saturation Current (Isat):1A, Product Range:We-Lqs Series, Dc Resistance Max:0.3Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Wurth Elektronik 74404024068 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1215 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
732-5438-1-ND
|
DigiKey | FIXED IND 6.8UH 850MA 300MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2156 In Stock |
|
$0.6570 / $1.1600 | Buy Now |
DISTI #
710-74404024068
|
Mouser Electronics | Power Inductors - SMD WE-LQS 6.8uH 850mA DCR=300mOhms AEC-Q200 RoHS: Compliant | 7299 |
|
$0.6560 / $1.1600 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
73D1302
|
Bürklin Elektronik | Power choke, SMD 2512, 6.8 µH, 0.85 A, 74404024068 Min Qty: 1 | 50 |
|
$0.6569 / $0.9799 | Buy Now |
DISTI #
2431472
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 20%, 0.85A, SEMI-SHLD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1215 |
|
$0.6679 / $1.2305 | Buy Now |
DISTI #
2431472RL
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 20%, 0.85A, SEMI-SHLD RoHS: Compliant Min Qty: 50 Container: Reel | 1215 |
|
$0.6679 / $1.0378 | Buy Now |
DISTI #
2431472
|
Farnell | INDUCTOR, 6.8UH, 20%, 0.85A, SEMI-SHLD RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1215 |
|
$0.5609 / $1.1544 | Buy Now |
DISTI #
2431472RL
|
Farnell | INDUCTOR, 6.8UH, 20%, 0.85A, SEMI-SHLD RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 0 Days Container: Reel | 1215 |
|
$0.5609 / $0.9599 | Buy Now |
Part Details for 74404024068
74404024068 CAD Models
74404024068 Part Data Attributes:
|
74404024068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404024068
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for 74404024068
This table gives cross-reference parts and alternative options found for 74404024068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74404024068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1V2512-6R8M-R | General Purpose Inductor, 6.8uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1008, CHIP | Eaton Corporation | 74404024068 vs SDCL1V2512-6R8M-R |