74404024220
Wurth Elektronik
Description: WE-LQS SMD Semi-Shielded Power Inductor

Overview of 74404024220 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 74404024220 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75X1102
Newark Inductor, Semi-Shielded, 22Uh, 20%, 0.45A, Inductance:22µh, Rms Current (Irms):450Ma, Inductor Construction:Semishielded, Saturation Current (Isat):550Ma, Product Range:We-Lqs Series, Dc Resistance Max:0.91Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Wurth Elektronik 74404024220 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 27
  • 1 $1.1100
  • 10 $1.0900
  • 25 $1.0900
  • 50 $0.9970
  • 100 $0.9960
  • 250 $0.9530
$0.9530 / $1.1100 Buy Now
DISTI # 732-5488-1-ND
DigiKey FIXED IND 22UH 450MA 910MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9314
In Stock
  • 1 $1.1600
  • 50 $0.9790
  • 250 $0.9070
  • 500 $0.8130
  • 2,000 $0.6570
$0.6570 / $1.1600 Buy Now
DISTI # 710-74404024220
Mouser Electronics Power Inductors - SMD WE-LQS 22uH 450mA DCR=910mOhms AEC-Q200 RoHS: Compliant 5086
  • 1 $0.9900
  • 10 $0.9780
  • 25 $0.9770
  • 50 $0.8830
  • 100 $0.8820
  • 250 $0.8400
  • 500 $0.7850
  • 1,000 $0.7840
  • 2,000 $0.6570
$0.6570 / $0.9900 Buy Now

CAD Models for 74404024220 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74404024220 by Wurth Elektronik

74404024220
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
1008
Construction
Rectangular
DC Resistance
0.91 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.45 A
Reference Standard
AEC-Q200
Self Resonance Frequency
22 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. 74404024220
    Wurth Elektronik
    WE-LQS SMD Semi-Shielded Power Inductor
    VS

Related Parts for 74404024220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74404024220 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74404024220 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 74404024220 would you like to use for your alert(s)?
  • Please alert me when 74404024220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74404024220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74404024220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74404024220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74404024220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74404024220 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: