-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1109
|
Newark | Inductor, Semi-Shielded, 4.7Uh, 20%, 1.3A, Inductance:4.7µh, Rms Current (Irms):1.3A, Inductor Construction:Semishielded, Saturation Current (Isat):1.2A, Product Range:We-Lqs Series, Dc Resistance Max:0.096Ohm, Product Length:3Mm Rohs Compliant: Yes |Wurth Elektronik 74404032047 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2291 |
|
$1.0200 / $1.0400 | Buy Now |
DISTI #
732-5495-1-ND
|
DigiKey | FIXED IND 4.7UH 1.3A 96 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4617 In Stock |
|
$0.6570 / $1.1600 | Buy Now |
DISTI #
710-74404032047
|
Mouser Electronics | Power Inductors - SMD WE-LQS 4.7uH 1.3A DCR=96mOhms AEC-Q200 RoHS: Compliant | 13047 |
|
$0.6560 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404032047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404032047
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1212 | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 56 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 74404032047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74404032047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSF3015LQHMU4R7MT | General Purpose Inductor, | King Core Electronics Inc | 74404032047 vs BSF3015LQHMU4R7MT |