-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LQS SMD Semi-Shielded Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1111
|
Newark | Inductor, Semi-Shielded, 10Uh, 20%, 0.84A, Inductance:10Μh, Rms Current (Irms):840Ma, Inductor Construction:Semishielded, Saturation Current (Isat):900Ma, Product Range:We-Lqs Series, Dc Resistance Max:0.23Ohm, Product Length:3Mm Rohs Compliant: Yes |Wurth Elektronik 74404032100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 795 |
|
$1.0400 / $1.0600 | Buy Now |
DISTI #
732-5497-1-ND
|
DigiKey | FIXED IND 10UH 840MA 230MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5617 In Stock |
|
$0.6570 / $1.1600 | Buy Now |
DISTI #
710-74404032100
|
Mouser Electronics | Power Inductors - SMD WE-LQS 10uH 840mA DCR=230mOhms AEC-Q200 RoHS: Compliant | 1230 |
|
$0.6420 / $0.7800 | Buy Now |
DISTI #
73D1316
|
Bürklin Elektronik | Power choke, SMD 3015, 10 µH, 0.84 A, 74404032100 Min Qty: 1 | 50 |
|
$0.6618 / $0.9872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404032100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404032100
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.84 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |