74404032150
Description: WE-LQS SMD Semi-Shielded Power Inductor

Overview of 74404032150 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for 74404032150 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75X1112
Newark Inductor, Semi-Shielded, 15Uh, 20%, 0.73A, Inductance:15µh, Rms Current (Irms):730Ma, Inductor Construction:Semishielded, Saturation Current (Isat):800Ma, Product Range:We-Lqs Series, Dc Resistance Max:0.3Ohm, Product Length:3Mm Rohs Compliant: Yes |Wurth Elektronik 74404032150 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1585
  • 1 $1.2900
  • 10 $1.2300
  • 25 $1.1600
  • 50 $1.0900
  • 100 $1.0600
  • 250 $1.0200
$1.0200 / $1.2900 Buy Now
DISTI # 732-5498-1-ND
DigiKey FIXED IND 15UH 730MA 300MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11164
In Stock
  • 1 $1.1600
  • 50 $0.9790
  • 250 $0.9070
  • 500 $0.8130
  • 2,000 $0.6570
$0.6570 / $1.1600 Buy Now
DISTI # 710-74404032150
Mouser Electronics Power Inductors - SMD WE-LQS 15uH 730mA DCR=300mOhms AEC-Q200 RoHS: Compliant 5897
  • 1 $1.1600
  • 50 $0.9790
  • 250 $0.9070
  • 500 $0.8130
  • 1,000 $0.7270
  • 2,000 $0.6560
$0.6560 / $1.1600 Buy Now

CAD Models for 74404032150 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74404032150 by Wurth Elektronik

74404032150
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
1212
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.3 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.5 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.73 A
Reference Standard
AEC-Q200
Self Resonance Frequency
29 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 74404032150
    Wurth Elektronik
    WE-LQS SMD Semi-Shielded Power Inductor
    VS

Related Parts for 74404032150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74404032150 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74404032150 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 74404032150 would you like to use for your alert(s)?
  • Please alert me when 74404032150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74404032150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74404032150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74404032150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74404032150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74404032150 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: