-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LQS SMD Semi-Shielded Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1065
|
Newark | Inductor, 68Uh, 0.54A, 20%, Semi-Shld, Inductance:68Μh, Rms Current (Irms):540Ma, Inductor Construction:Semishielded, Saturation Current (Isat):630Ma, Product Range:We-Lqs Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74404042680 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2360 |
|
$0.7710 / $1.2400 | Buy Now |
DISTI #
732-7237-1-ND
|
DigiKey | FIXED IND 68UH 540MA 840MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13803 In Stock |
|
$0.6330 / $1.2000 | Buy Now |
DISTI #
710-74404042680
|
Mouser Electronics | Power Inductors - SMD WE-LQS 68uH 540mA DCR=840mOhms AEC-Q200 RoHS: Compliant | 4915 |
|
$0.5340 / $1.1100 | Buy Now |
DISTI #
SMC-74404042680
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2960 |
|
RFQ | |
DISTI #
73D1346
|
Bürklin Elektronik | Power choke, SMD 4018, 68 µH, 0.54 A, 74404042680 Min Qty: 1 | 50 |
|
$0.7381 / $1.0910 | Buy Now |
DISTI #
2894648
|
element14 Asia-Pacific | INDUCTOR, 68UH, 0.54A, 20%, SEMI-SHLD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2360 |
|
$0.5057 / $1.0641 | Buy Now |
DISTI #
2894648RL
|
element14 Asia-Pacific | INDUCTOR, 68UH, 0.54A, 20%, SEMI-SHLD RoHS: Compliant Min Qty: 100 Container: Reel | 2360 |
|
$0.5057 / $1.0274 | Buy Now |
DISTI #
2894648RL
|
Farnell | INDUCTOR, 68UH, 0.54A, 20%, SEMI-SHLD RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 0 Days Container: Reel | 2360 |
|
$0.4407 / $0.9613 | Buy Now |
DISTI #
2894648
|
Farnell | INDUCTOR, 68UH, 0.54A, 20%, SEMI-SHLD RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 2360 |
|
$0.4407 / $0.9851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404042680
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404042680
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.54 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |