Part Details for 74404052039 by Wurth Elektronik
Overview of 74404052039 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 74404052039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9653
|
Newark | Power Inductor, Aec-Q200, 3.9Uh, 2.4A Rohs Compliant: Yes |Wurth Elektronik 74404052039 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.9040 / $1.0700 | Buy Now |
DISTI #
732-7243-1-ND
|
DigiKey | FIXED IND 3.9UH 2.4A 50.5MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
364 In Stock |
|
$0.7400 / $1.3100 | Buy Now |
DISTI #
710-74404052039
|
Mouser Electronics | Power Inductors - SMD WE-LQS 3.9uH 2.4A DCR=50.5mOhms AEC-Q200 RoHS: Compliant | 2618 |
|
$0.7050 / $0.9400 | Buy Now |
DISTI #
73D1365
|
Bürklin Elektronik | Power choke, SMD 5020, 3.9 µH, 2.4 A, 74404052039 Min Qty: 1 | 50 |
|
$0.8374 / $1.2024 | Buy Now |
DISTI #
3517075
|
element14 Asia-Pacific | POWER INDUCTOR, AEC-Q200, 3.9UH, 2.4A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3 |
|
$0.7004 / $0.9879 | Buy Now |
DISTI #
3517075RL
|
element14 Asia-Pacific | POWER INDUCTOR, AEC-Q200, 3.9UH, 2.4A RoHS: Compliant Min Qty: 50 Container: Reel | 3 |
|
$0.7004 / $0.9216 | Buy Now |
DISTI #
3517075RL
|
Farnell | POWER INDUCTOR, AEC-Q200, 3.9UH, 2.4A RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 0 Days Container: Reel | 3 |
|
$0.6660 / $0.8347 | Buy Now |
DISTI #
3517075
|
Farnell | POWER INDUCTOR, AEC-Q200, 3.9UH, 2.4A RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 3 |
|
$0.6660 / $0.9322 | Buy Now |
Part Details for 74404052039
74404052039 CAD Models
74404052039 Part Data Attributes:
|
74404052039
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404052039
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.0505 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 59 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |