Part Details for 74404052056 by Wurth Elektronik
Overview of 74404052056 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74404052056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2681
|
Newark | Inductor, 5.6Uh, Semishielded, 2.1A Rohs Compliant: Yes |Wurth Elektronik 74404052056 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
732-7245-1-ND
|
DigiKey | FIXED IND 5.6UH 2.1A 67.5MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
390 In Stock |
|
$0.7400 / $1.3100 | Buy Now |
DISTI #
710-74404052056
|
Mouser Electronics | Power Inductors - SMD WE-LQS 5.6uH 2.1A DCR=67.5mOhms AEC-Q200 RoHS: Compliant | 3804 |
|
$0.6150 / $0.7800 | Buy Now |
DISTI #
73D1367
|
Bürklin Elektronik | Power choke, SMD 5020, 5.6 µH, 2.1 A, 74404052056 Min Qty: 1 | 50 |
|
$0.8470 / $1.2162 | Buy Now |
Part Details for 74404052056
74404052056 CAD Models
74404052056 Part Data Attributes:
|
74404052056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404052056
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.0675 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for 74404052056
This table gives cross-reference parts and alternative options found for 74404052056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74404052056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWPA5020S5R6MT | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020 | Sunlord | 74404052056 vs SWPA5020S5R6MT |