-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LQS SMD Semi-Shielded Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1130
|
Newark | Inductor, Semi-Shielded, 3.3Uh, 30%, 3.4A, Inductance:3.3Μh, Rms Current (Irms):3.4A, Inductor Construction:Semishielded, Saturation Current (Isat):4.3A, Product Range:We-Lqs Series, Dc Resistance Max:0.024Ohm, Product Length:5Mm Rohs Compliant: Yes |Wurth Elektronik 74404054033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1481 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
732-5516-1-ND
|
DigiKey | FIXED IND 3.3UH 3.4A 24 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1386 In Stock |
|
$0.7400 / $1.2000 | Buy Now |
DISTI #
710-74404054033
|
Mouser Electronics | Power Inductors - SMD WE-LQS 3.3uH 3.4A DCR=24mOhms AEC-Q200 RoHS: Compliant | 1796 |
|
$0.7400 / $1.2000 | Buy Now |
DISTI #
73D1378
|
Bürklin Elektronik | Power choke, SMD 5040, 3.3 µH, 3.4 A, 74404054033 Min Qty: 1 | 50 |
|
$0.7430 / $1.0984 | Buy Now |
DISTI #
2431504RL
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 30%, 3.4A, SEMI-SHLD RoHS: Compliant Min Qty: 100 Container: Reel | 1496 |
|
$0.7543 / $1.1166 | Buy Now |
DISTI #
2431504
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 30%, 3.4A, SEMI-SHLD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1496 |
|
$0.7543 / $1.2719 | Buy Now |
DISTI #
2431504
|
Farnell | INDUCTOR, 3.3UH, 30%, 3.4A, SEMI-SHLD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1481 |
|
$0.7258 / $1.2092 | Buy Now |
DISTI #
2431504RL
|
Farnell | INDUCTOR, 3.3UH, 30%, 3.4A, SEMI-SHLD RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1481 |
|
$0.7258 / $1.0573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404054033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404054033
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |