Part Details for 74404063015 by Wurth Elektronik
Overview of 74404063015 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74404063015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1141
|
Newark | Inductor, Semi-Shielded, 1.5Uh, 30%, 4.58A, Inductance:1.5µh, Rms Current (Irms):4.58A, Inductor Construction:Semishielded, Saturation Current (Isat):6.6A, Product Range:We-Lqs Series, Dc Resistance Max:0.013Ohm, Product Length:6Mm Rohs Compliant: Yes |Wurth Elektronik 74404063015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
732-74404063015CT-ND
|
DigiKey | FIXED IND 1.5UH 4.58A 13MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1601 In Stock |
|
$0.7400 / $1.1900 | Buy Now |
DISTI #
710-74404063015
|
Mouser Electronics | Power Inductors - SMD WE-LQS 1.5uH 4.58A DCR=13mOhms AEC-Q200 RoHS: Compliant | 1283 |
|
$0.7400 / $1.1200 | Buy Now |
Part Details for 74404063015
74404063015 CAD Models
74404063015 Part Data Attributes
|
74404063015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404063015
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.58 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 98 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |