74404064033
Wurth Elektronik
Description: WE-LQS SMD Semi-Shielded Power Inductor

Overview of 74404064033 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 74404064033 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75X1159
Newark Inductor, Semi-Shielded, 3.3Uh, 30%, 3.7A, Inductance:3.3µh, Rms Current (Irms):3.7A, Inductor Construction:Semishielded, Saturation Current (Isat):6.5A, Product Range:We-Lqs Series, Dc Resistance Max:0.021Ohm, Product Length:6Mm Rohs Compliant: Yes |Wurth Elektronik 74404064033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2232
  • 1 $1.3300
  • 10 $1.3100
  • 25 $1.2800
  • 50 $1.2400
  • 100 $1.2000
  • 250 $1.1400
$1.1400 / $1.3300 Buy Now
DISTI # 732-5545-1-ND
DigiKey FIXED IND 3.3UH 3.7A 21 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3595
In Stock
  • 1 $1.1900
  • 50 $1.0980
  • 250 $1.0030
  • 500 $0.9320
  • 1,500 $0.7400
$0.7400 / $1.1900 Buy Now
DISTI # 710-74404064033
Mouser Electronics Power Inductors - SMD WE-LQS 3.3uH 3.7A DCR=21mOhms AEC-Q200 RoHS: Compliant 1690
  • 1 $1.1800
  • 10 $1.1600
  • 25 $1.1300
  • 50 $1.0900
  • 100 $1.0500
  • 250 $0.9970
  • 500 $0.9320
  • 1,000 $0.7400
  • 1,500 $0.7390
$0.7390 / $1.1800 Buy Now

CAD Models for 74404064033 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74404064033 by Wurth Elektronik

74404064033
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
2424
Construction
Rectangular
DC Resistance
0.021 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
3.7 A
Reference Standard
AEC-Q200
Self Resonance Frequency
42 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. 74404064033
    Wurth Elektronik
    WE-LQS SMD Semi-Shielded Power Inductor
    VS

Alternate Parts for 74404064033

This table gives cross-reference parts and alternative options found for 74404064033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74404064033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APCT000606453R3T80 General Purpose Inductor, Chilisin Electronics Corp 74404064033 vs APCT000606453R3T80
ASPI-6045S-3R3N-T General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT Abracon Corporation 74404064033 vs ASPI-6045S-3R3N-T
NPIS65LS3R3YTRF General Purpose Inductor, NIC Components Corp 74404064033 vs NPIS65LS3R3YTRF

Related Parts for 74404064033

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74404064033 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74404064033 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 74404064033 would you like to use for your alert(s)?
  • Please alert me when 74404064033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74404064033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74404064033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74404064033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74404064033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74404064033 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: