Part Details for 74404064082 by Wurth Elektronik
Overview of 74404064082 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 74404064082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1162
|
Newark | Inductor, Semi-Shielded, 8.2Uh, 20%, 2.6A, Inductance:8.2Μh, Rms Current (Irms):2.6A, Inductor Construction:Semishielded, Saturation Current (Isat):4.3A, Product Range:We-Lqs Series, Dc Resistance Max:0.043Ohm, Product Length:6Mm Rohs Compliant: Yes |Wurth Elektronik 74404064082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 298 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
732-5548-1-ND
|
DigiKey | FIXED IND 8.2UH 2.6A 43 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4037 In Stock |
|
$0.7400 / $1.1900 | Buy Now |
DISTI #
710-74404064082
|
Mouser Electronics | Power Inductors - SMD WE-LQS 8.2uH 2.6A DCR=43mOhms AEC-Q200 RoHS: Compliant | 1816 |
|
$0.7390 / $1.2000 | Buy Now |
DISTI #
73D1418
|
Bürklin Elektronik | Power choke, SMD 6045, 8.2 µH, 3 A, 74404064082 Min Qty: 1 | 50 |
|
$0.7433 / $1.0988 | Buy Now |
Part Details for 74404064082
74404064082 CAD Models
74404064082 Part Data Attributes
|
74404064082
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404064082
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |