-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8057
|
Newark | Inductor, 56Uh, 1.1A, 20%, Semi-Shld, Inductance:56Μh, Rms Current (Irms):1.1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.4A, Product Range:We-Lqs Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74404064560 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
732-11729-1-ND
|
DigiKey | FIXED IND 56UH 1.1A 220MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.8330 / $1.3100 | Buy Now |
DISTI #
710-74404064560
|
Mouser Electronics | Power Inductors - SMD WE-LQS 56uH 1.1A DCR=220mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.8320 / $1.2300 | Order Now |
DISTI #
73D1432
|
Bürklin Elektronik | Power choke, SMD 6045, 56 µH, 1.3 A, 74404064560 Min Qty: 1 | 50 |
|
$0.8340 / $1.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404064560
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404064560
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |