Part Details for 74404064681 by Wurth Elektronik
Overview of 74404064681 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 74404064681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8058
|
Newark | Inductor, 680Uh, 0.35A, 20%, Semi-Shld, Inductance:680Μh, Rms Current (Irms):350Ma, Inductor Construction:Semishielded, Saturation Current (Isat):420Ma, Product Range:We-Lqs Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm, Dc Rohs Compliant: Yes |Wurth Elektronik 74404064681 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
732-11730-1-ND
|
DigiKey | FIXED IND 680UH 350MA 2.65OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3476 In Stock |
|
$0.8330 / $1.3000 | Buy Now |
DISTI #
710-74404064681
|
Mouser Electronics | Power Inductors - SMD WE-LQS 680uH 0.35A DCR=2.65Ohms AEC-Q200 RoHS: Compliant | 2373 |
|
$0.8320 / $1.3000 | Buy Now |
DISTI #
73D1434
|
Bürklin Elektronik | Power choke, SMD 6045, 680 µH, 0.35 A, 74404064681 Min Qty: 1 | 50 |
|
$0.8233 / $1.1976 | Buy Now |
Part Details for 74404064681
74404064681 CAD Models
74404064681 Part Data Attributes
|
74404064681
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404064681
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 2.65 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |