Part Details for 74404084010 by Wurth Elektronik
Overview of 74404084010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 74404084010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5587
|
Newark | Power Inductor, 1Uh, Semishielded, 14.1A Rohs Compliant: Yes |Wurth Elektronik 74404084010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
732-5558-1-ND
|
DigiKey | FIXED IND 1UH 6.3A 8 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1855 In Stock |
|
$0.8350 / $1.3100 | Buy Now |
DISTI #
710-74404084010
|
Mouser Electronics | Power Inductors - SMD WE-LQS 1uH 6.3A DCR=8mOhms AEC-Q200 RoHS: Compliant | 1860 |
|
$0.8340 / $1.3100 | Buy Now |
Part Details for 74404084010
74404084010 CAD Models
74404084010 Part Data Attributes
|
74404084010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404084010
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 127 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |