Part Details for 74404084330 by Wurth Elektronik
Overview of 74404084330 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74404084330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1185
|
Newark | Inductor, Semi-Shielded, 33Uh, 20%, 1.8A, Inductance:33Μh, Rms Current (Irms):1.8A, Inductor Construction:Semishielded, Saturation Current (Isat):2.2A, Product Range:We-Lqs Series, Dc Resistance Max:0.097Ohm, Product Length:8Mm Rohs Compliant: Yes |Wurth Elektronik 74404084330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 663 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
732-5571-1-ND
|
DigiKey | FIXED IND 33UH 1.8A 97 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2085 In Stock |
|
$0.8350 / $1.3100 | Buy Now |
DISTI #
710-74404084330
|
Mouser Electronics | Power Inductors - SMD WE-LQS 33uH 1.8A DCR=97mOhms AEC-Q200 RoHS: Compliant | 250 |
|
$0.8340 / $1.3100 | Buy Now |
Part Details for 74404084330
74404084330 CAD Models
74404084330 Part Data Attributes:
|
74404084330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404084330
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.097 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |