Part Details for 74404086101 by Wurth Elektronik
Overview of 74404086101 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 74404086101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8060
|
Newark | Inductor, 100Uh, 1.35A, 20%, Semi-Shld, Inductance:100Μh, Rms Current (Irms):1.35A, Inductor Construction:Semishielded, Saturation Current (Isat):2.15A, Product Range:We-Lqs Series, Power Inductor Case:8Mm X 8Mm X 6.5Mm, Dc Rohs Compliant: Yes |Wurth Elektronik 74404086101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7330 / $1.2200 | Buy Now |
DISTI #
94AK5590
|
Newark | Power Inductor, 100Uh/Semishielded/2.15A Rohs Compliant: Yes |Wurth Elektronik 74404086101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8310 / $1.4200 | Buy Now |
DISTI #
732-11732-1-ND
|
DigiKey | FIXED IND 100UH 1.35A 238MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2633 In Stock |
|
$0.6750 / $1.2700 | Buy Now |
DISTI #
710-74404086101
|
Mouser Electronics | Power Inductors - SMD WE-LQS 8065 100uH 20% 1.35A 238mOhms AEC-Q200 RoHS: Compliant | 1248 |
|
$0.6740 / $1.2700 | Buy Now |
Part Details for 74404086101
74404086101 CAD Models
74404086101 Part Data Attributes:
|
74404086101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404086101
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
DC Resistance | 0.238 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |