-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 30%, Ferrite-Core, 1919,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4526
|
Newark | Inductor, Shielded, 68Uh, 380Ma, Smd, Inductance:68Μh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):380Ma, Product Range:We-Tpc Series, Dc Resistance Max:0.86Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744042680 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 602 |
|
$1.3400 / $1.7000 | Buy Now |
DISTI #
732-4083-1-ND
|
DigiKey | FIXED IND 68UH 500MA 860MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
696 In Stock |
|
$0.7350 / $1.5300 | Buy Now |
DISTI #
710-744042680
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4818 68uH .50A 13 .715Ohm RoHS: Compliant | 678 |
|
$0.7350 / $1.5300 | Buy Now |
DISTI #
2211448RL
|
element14 Asia-Pacific | INDUCTOR, 68UH, 30%, 5X5MM, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 602 |
|
$0.7706 / $1.2476 | Buy Now |
DISTI #
2211448
|
element14 Asia-Pacific | INDUCTOR, 68UH, 30%, 5X5MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 602 |
|
$0.7706 / $1.6072 | Buy Now |
DISTI #
2211448RL
|
Farnell | INDUCTOR, 68UH, 30%, 5X5MM, POWER RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 0 Days Container: Reel | 602 |
|
$0.6344 / $1.0740 | Buy Now |
DISTI #
2211448
|
Farnell | INDUCTOR, 68UH, 30%, 5X5MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 602 |
|
$0.6344 / $1.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744042680
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744042680
Wurth Elektronik
General Purpose Inductor, 68uH, 30%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |