Part Details for 744043100 (ALTERNATE: 6690205) by Wurth Electronics Midcom
Overview of 744043100 (ALTERNATE: 6690205) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744043100 (ALTERNATE: 6690205)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997008
|
RS | Inductors, Fixed, WE-TPC 4828 10uH 1.19A .095Ohm | Wurth Electronics 744043100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$0.6310 | Buy Now |