-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2486
|
Newark | Inductor, Shielded, 22Uh, 700Ma, Smd, Inductance:22µh, Rms Current (Irms):925Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:We-Tpc Series, Dc Resistance Max:0.185Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744043220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 334 |
|
$1.2400 / $1.7000 | Buy Now |
DISTI #
732-1107-1-ND
|
DigiKey | FIXED IND 22UH 925MA 185MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2402 In Stock |
|
$0.7990 / $1.5200 | Buy Now |
DISTI #
710-744043220
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4828 22uH .925A .155Ohm RoHS: Compliant | 1064 |
|
$0.7990 / $1.5300 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 40 |
|
$1.5000 / $2.4000 | Buy Now | |
|
ComSIT USA | WE-TPC SMT SHIELDED TINY POWER INDUCTOR General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744043220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744043220
Wurth Elektronik
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC FERRITE | |
DC Resistance | 0.185 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic | |
Rated Current-Max | 0.925 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for 744043220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744043220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR4028-220Y | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | Bourns Inc | 744043220 vs SRR4028-220Y |