-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8781
|
Newark | Inductor, Shielded, 47Uh, 500Ma, Smd, Inductance:47Μh, Rms Current (Irms):750Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:We-Tpc Series, Dc Resistance Max:0.28Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744043470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 184 |
|
$1.2300 / $1.6700 | Buy Now |
DISTI #
732-1109-1-ND
|
DigiKey | FIXED IND 47UH 750MA 280MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3430 In Stock |
|
$0.7990 / $1.5300 | Buy Now |
DISTI #
710-744043470
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4828 47uH .75A .25OHm RoHS: Compliant | 2613 |
|
$0.7140 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744043470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744043470
Wurth Elektronik
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |