Part Details for 744043561 (ALTERNATE: 8007986) by Wurth Electronics Midcom
Overview of 744043561 (ALTERNATE: 8007986) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744043561 (ALTERNATE: 8007986)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997023
|
RS | WE-TPC SMD Inductor 560uH 0.22A | Wurth Electronics 744043561 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 22 |
|
$0.4300 | Buy Now |