-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5691
|
Newark | Inductor, Un-Shielded, 2.7Uh, 2.7A, Smd, Inductance:2.7Μh, Rms Current (Irms):1.5A, Inductor Construction:Unshielded, Saturation Current (Isat):2.7A, Product Range:We-Lq Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7440450027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8330 / $0.9180 | Buy Now |
DISTI #
732-4062-1-ND
|
DigiKey | FIXED IND 2.7UH 1.5A 120MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
635 In Stock |
|
$0.5440 / $0.8500 | Buy Now |
DISTI #
710-7440450027
|
Mouser Electronics | Power Inductors - SMD WE-LQ 1812 2.7uH 1.50A .12Ohm RoHS: Compliant | 317 |
|
$0.5440 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440450027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440450027
Wurth Elektronik
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1812 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 63 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |