Part Details for 74405024033 by Wurth Elektronik
Overview of 74405024033 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 74405024033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9153
|
Newark | Inductor, 3.3Uh, 1.3A, 20%, Semi-Shld, Inductance:3.3µh, Rms Current (Irms):1.3A, Inductor Construction:Semishielded, Saturation Current (Isat):2.1A, Product Range:Lqsh Series, Power Inductor Case:2.5Mm X 2Mm X 1.2Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74405024033 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5050 / $0.7620 | Buy Now |
DISTI #
710-74405024033
|
Mouser Electronics | Power Inductors - SMD WE-LQSH 2512 3.3uH 1.3A 136mOhms RoHS: Compliant | 336 |
|
$0.3550 / $0.6700 | Buy Now |
Part Details for 74405024033
74405024033 CAD Models
74405024033 Part Data Attributes
|
74405024033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74405024033
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.163 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |