-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9166
|
Newark | Inductor, 3.3Uh, 2.3A, 20%, Semi-Shld, Inductance:3.3µh, Rms Current (Irms):2.3A, Inductor Construction:Semishielded, Saturation Current (Isat):5.9A, Product Range:Lqsh Series, Power Inductor Case:4Mm X 3.7Mm X 2Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74405042033 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4820 / $0.7600 | Buy Now |
DISTI #
732-10790-1-ND
|
DigiKey | FIXED IND 3.3UH 2.3A 72 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13577 In Stock |
|
$0.4180 / $0.7800 | Buy Now |
DISTI #
710-74405042033
|
Mouser Electronics | Power Inductors - SMD WE-LQSH 3.3uH 2.3A DCR=72mOhms AECQ200 RoHS: Compliant | 3100 |
|
$0.4180 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74405042033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74405042033
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |