Part Details for 744053100 (ALTERNATE: 6171029) by Wurth Electronics Midcom
Overview of 744053100 (ALTERNATE: 6171029) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744053100 (ALTERNATE: 6171029)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997043
|
RS | Inductors, Fixed, WE-TPC 5828 10uH 1.5A .05Ohm | Wurth Electronics 744053100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$0.7080 | Buy Now |