-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7016
|
Newark | Inductor, Shielded, 15Uh, 1.15A, Smd, Inductance:15Μh, Rms Current (Irms):1.38A, Inductor Construction:Shielded, Saturation Current (Isat):1.15A, Product Range:We-Tpc Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744053150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3311 |
|
$1.3400 / $1.7300 | Buy Now |
DISTI #
732-1045-1-ND
|
DigiKey | FIXED IND 15UH 1.38A 100MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5630 In Stock |
|
$0.8430 / $1.5600 | Buy Now |
DISTI #
710-744053150
|
Mouser Electronics | Power Inductors - SMD WE-TPC 5828 15uH 1.38A .07Ohm RoHS: Compliant | 3560 |
|
$0.8420 / $1.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 28 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | 28 |
|
$1.5000 / $2.4000 | Buy Now | |
|
Quest Components | 22 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
SMC-744053150
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744053150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744053150
Wurth Elektronik
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.38 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |