Part Details for 744062102 (ALTERNATE: 6690261) by Wurth Electronics Midcom
Overview of 744062102 (ALTERNATE: 6690261) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744062102 (ALTERNATE: 6690261)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997061
|
RS | Inductors, Fixed, WE-TPC 6823 1000uH .16A 4.69Ohm | Wurth Electronics 744062102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$0.7380 | Buy Now |