-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4559
|
Newark | Inductor, Shielded, 6.8Uh, 3.6A, Smd, Inductance:6.8Μh, Rms Current (Irms):4.2A, Inductor Construction:Shielded, Saturation Current (Isat):3.6A, Product Range:We-Tpc Series, Inductor Case/Package:-, Dc Resistance Max:0.033Ohm Rohs Compliant: Yes |Wurth Elektronik 7440650068 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 61 |
|
$0.5930 | Buy Now |
DISTI #
732-7440650068CT-ND
|
DigiKey | FIXED IND 6.8UH 4.2A 33 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6823 In Stock |
|
$1.2570 / $1.9200 | Buy Now |
DISTI #
710-7440650068
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1028 6.8uH 4.2A .027Ohm RoHS: Compliant | 2917 |
|
$0.9370 / $1.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
2211509RL
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 61 |
|
$0.8513 / $0.9247 | Buy Now |
DISTI #
2211509
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 61 |
|
$0.8513 / $1.0054 | Buy Now |
DISTI #
2211509
|
Farnell | INDUCTOR, 6.8UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 61 |
|
$0.8205 / $1.5610 | Buy Now |
DISTI #
2211509RL
|
Farnell | INDUCTOR, 6.8UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 61 |
|
$0.8205 / $0.9191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440650068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440650068
Wurth Elektronik
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.2 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |