-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5607
|
Newark | Power Inductor, 33Uh, Shielded, 1.3A Rohs Compliant: Yes |Wurth Elektronik 744065330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6300 / $1.9400 | Buy Now |
DISTI #
732-1063-1-ND
|
DigiKey | FIXED IND 33UH 1.6A 180 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
902 In Stock |
|
$1.2250 / $1.8700 | Buy Now |
DISTI #
710-744065330
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1028 33uH 1.6A .14Ohm RoHS: Compliant | 817 |
|
$0.9140 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744065330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744065330
Wurth Elektronik
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.78 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |