-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744066150 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7027
|
Newark | Inductor, Shielded, 15Uh, 3.25A, Smd, Inductance:15Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):3.25A, Product Range:We-Tpc Series, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744066150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 218 |
|
$1.5400 / $1.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 340 |
|
$1.2132 / $2.8000 | Buy Now |
|
ComSIT USA | WE-TPC SMT SHIELDED TINY POWER INDUCTOR General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 603 |
|
RFQ | |
|
Vyrian | Inductors | 4889 |
|
RFQ | |
|
Win Source Electronics | POWER-CHOKE WE-TPC | FIXED IND 15UH 3.2A 50 MOHM SMD | 8000 |
|
$0.3130 / $0.4701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744066150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744066150
Wurth Elektronik
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
The recommended PCB footprint for the 744066150 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and to prevent thermal and electrical issues.
The 744066150 has a thermal pad on the bottom side, which should be connected to a thermal via or a copper plane on the PCB to dissipate heat efficiently. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary.
The 744066150 is rated for operation from -40°C to +125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
The 744066150 is designed to withstand moderate vibrations. However, for high-vibration environments, it's recommended to use additional mechanical fixation, such as underfill or potting, to ensure the component's reliability and prevent mechanical stress.
To ensure EMC, follow proper PCB design guidelines, such as using a solid ground plane, minimizing loop areas, and using shielding if necessary. Additionally, consider using a common-mode choke or other EMI filtering components to reduce electromagnetic interference.