-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2527
|
Newark | Inductor, Shielded, 1.2Uh, 4.2A, Smd, Inductance:1.2Μh, Rms Current (Irms):4.6A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:We-Tpc Series, Dc Resistance Max:0.0165Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 7440700012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 / $2.1200 | Buy Now |
DISTI #
732-1874-1-ND
|
DigiKey | FIXED IND 1.2UH 4.6A 16.5MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1246 In Stock |
|
$1.2570 / $1.9200 | Buy Now |
DISTI #
710-7440700012
|
Mouser Electronics | Power Inductors - SMD WE-TPC 8020 1.2uH 4.6A .0125Ohm RoHS: Compliant | 0 |
|
$1.2500 / $1.9200 | Order Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 208 |
|
$1.8500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440700012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440700012
Wurth Elektronik
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.8 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |