-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1159
|
Newark | Inductor, Shielded, 2.2Uh, 6.3A, Smd, Inductance:2.2Μh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):6.3A, Product Range:We-Tpc Series, Dc Resistance Max:0.013Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744071022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$2.0400 / $2.3700 | Buy Now |
DISTI #
732-3712-1-ND
|
DigiKey | FIXED IND 2.2UH 5.4A 13 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1098 In Stock |
|
$1.6340 / $2.1400 | Buy Now |
DISTI #
710-744071022
|
Mouser Electronics | Power Inductors - SMD WE-TPC 8043 2.2uH 5.4A .01Ohm RoHS: Compliant | 680 |
|
$1.6000 / $2.1000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 3131 | 57 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
2114322RL
|
element14 Asia-Pacific | POWER CHOKE, 2.2UH, 5.4A, 62MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 28 |
|
$1.6781 / $1.8686 | Buy Now |
DISTI #
2114322
|
element14 Asia-Pacific | POWER CHOKE, 2.2UH, 5.4A, 62MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 28 |
|
$1.6781 / $2.1984 | Buy Now |
DISTI #
2114322
|
Farnell | POWER CHOKE, 2.2UH, 5.4A, 62MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 28 |
|
$1.5232 / $2.0975 | Buy Now |
DISTI #
2114322RL
|
Farnell | POWER CHOKE, 2.2UH, 5.4A, 62MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 28 |
|
$1.5232 / $1.7854 | Buy Now |
|
Perfect Parts Corporation | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744071022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744071022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.4 A | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |