Part Details for 74408063006 by Wurth Elektronik
Overview of 74408063006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 74408063006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6161
|
Newark | Power Ind, 6.8Uh, Shielded, 1.8A Rohs Compliant: Yes |Wurth Elektronik 74408063006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$1.3400 / $1.5900 | Buy Now |
DISTI #
732-74408063006CT-ND
|
DigiKey | WE-HEPC SMT SHIELDED TINY POWER Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.8800 / $1.5300 | Buy Now |
DISTI #
710-74408063006
|
Mouser Electronics | Power Inductors - SMD WE-HEPC 6.8 uH 1.8 A 100mOhms AEC-Q200 RoHS: Compliant | 1314 |
|
$0.8800 / $1.5300 | Buy Now |
Part Details for 74408063006
74408063006 CAD Models
74408063006 Part Data Attributes
|
74408063006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74408063006
Wurth Elektronik
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2323, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2323 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.85 mm | |
Package Length | 5.9 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |