-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 1919,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1199
|
Newark | Inductor, Shielded, 33Uh, 1.1A, Smd, Inductance:33Μh, Rms Current (Irms):750Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:We-Spc Series, Dc Resistance Max:0.5Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74408942330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 / $3.9300 | Buy Now |
DISTI #
94AK5613
|
Newark | Power Inductor, 33Uh, Shielded, 1.1A Rohs Compliant: Yes |Wurth Elektronik 74408942330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2000 / $2.5900 | Buy Now |
DISTI #
732-3915-1-ND
|
DigiKey | FIXED IND 33UH 750MA 500MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
620 In Stock |
|
$1.6230 / $2.2300 | Buy Now |
DISTI #
710-74408942330
|
Mouser Electronics | Power Inductors - SMD WE-SPC SMD 4828 33uH 0.75A .424Ohm RoHS: Compliant | 934 |
|
$1.6200 / $2.2700 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Chip1Cloud | WE-SPC SMD Shielded Power Inductor | FIXED IND 33UH 750MA 500 MOHM | 400 |
|
RFQ | |
DISTI #
4360118
|
element14 Asia-Pacific | POWER INDUCTOR, 33UH, SHIELDED, 1.1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5214 / $4.4607 | Buy Now |
DISTI #
4360118
|
Farnell | POWER INDUCTOR, 33UH, SHIELDED, 1.1A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.5163 / $4.4488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74408942330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74408942330
Wurth Elektronik
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |