-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4838, CHIP, 4838, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3038-1-ND
|
DigiKey | FIXED IND 100UH 520MA 850MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16209 In Stock |
|
$1.6230 / $2.2300 | Buy Now |
DISTI #
710-74408943101
|
Mouser Electronics | Power Inductors - SMD WE-SPC SMD 4838 100uH 0.52A .77Ohm RoHS: Compliant | 8751 |
|
$1.3000 / $1.7100 | Buy Now |
DISTI #
SMC-74408943101
|
Sensible Micro Corporation | Power Inductors - Smd We-Spc Smd 4838 100Uh 0.52A .77Ohm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2118 | 4500 |
|
$1.0789 / $1.1610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74408943101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74408943101
Wurth Elektronik
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4838, CHIP, 4838, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 7.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |