-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4838, CHIP, 4838, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0836
|
Newark | Inductor, Shielded, 22Uh, 1.4A, Smd, Inductance:22µh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:We-Spc Series, Dc Resistance Max:0.213Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74408943220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 844 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
732-3034-1-ND
|
DigiKey | FIXED IND 22UH 1.1A 213 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5719 In Stock |
|
$1.6230 / $2.2300 | Buy Now |
DISTI #
710-74408943220
|
Mouser Electronics | Power Inductors - SMD WE-SPC SMD 4838 22uH 1.10A .185Ohm RoHS: Compliant | 6396 |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
71070735
|
RS | WE-SPC Series, Shielded Wire-wound SMD Inductor with Ferrite Core, 22 uH | Wurth Elektronik 74408943220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7570 | RFQ |
|
Quest Components | 348 |
|
$1.6500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74408943220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74408943220
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4838, CHIP, 4838, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.213 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |